Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Battery Management > MAX6777LT+T

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMAX6777LT+TDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX6777LT+T

DescriptionIC MONITOR BAT LP 6-UDFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC MONITOR BAT LP 6-UDFN | MAX6777LT+T | MAX6777LT+TDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX6775-81
Product Photos 6-UDFN 21-0164
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Battery Management
Series-
PackagingDigi-Reel®
FunctionBattery Monitor
Battery ChemistryAlkaline, Li-Ion, NiCd, NiMH
Voltage - Supply1 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case6-WFDFN
Supplier Device Package6-uDFN (1.5x1.0)
Other NamesMAX6777LT+TDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MAX6777LT+TTR-NDMAX6777LT+TTape & Reel (TR)5,000 - Immediate1.020002,500
Non-Stock
MAX6777LT+TCT-NDMAX6777LT+TCut Tape (CT)15 - Immediate2.160001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:36:13 5/19/2013 - Help With This Screen