Add To Favorites
Product Overview
Digi-Key Part Number MAX6495ATT+TTR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6495ATT+T

Description IC CNTRLR PROT SW 6-TDFN
Expanded Description Overvoltage Protection Controller IC Automotive 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Overvoltage Protection Controller
Applications Automotive
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
You May Also Be Interested In
  • EP11RD1ABE - C&K | CKN10644-ND DigiKey Electronics
  • EP11RD1ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 6.28000
  • CKN10644-ND
Additional Resources
Standard Package ? 2,500
Other Names MAX6495ATT+T-ND
MAX6495ATT+TTR
MAX6495ATTT

08:23:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.42720 8,568.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX6495ATT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,762 - Immediate
  • Unit Price: 7.57000
  • Digi-Reel® ? : MAX6495ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback