Add To Favorites
Product Overview
Digi-Key Part Number MAX6495ATT+TDKR-ND
Quantity Available 3,222
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6495ATT+T

Description IC CNTRLR PROT SW 6TDFN
Expanded Description Overvoltage Protection Controller IC Automotive 6-TDFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Overvoltage Protection Controller
Applications Automotive
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN Exposed Pad (3x3)
 
You May Also Be Interested In
  • EP11RD1ABE - C&K | CKN10644-ND DigiKey Electronics
  • EP11RD1ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 6.28000
  • CKN10644-ND
Additional Resources
Standard Package ? 1
Other Names MAX6495ATT+TDKR

02:14:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.57000 7.57
10 7.14000 71.40
25 5.71000 142.75
50 5.43000 271.50
100 5.00000 500.00
250 4.74000 1,185.00
500 4.57002 2,285.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6495ATT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.43003
  • Cut Tape (CT) ? : MAX6495ATT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,222 - Immediate
  • Unit Price: 7.57000
Send Feedback