Add To Favorites
Product Overview
Digi-Key Part Number MAX5969BETB+TDKR-ND
Quantity Available 4,076
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5969BETB+T

Description IC PWR OVER ETHERNET SW 10TDFN
Expanded Description Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 40 V ~ 60 V
Current - Supply 270µA
Operating Temperature -40°C ~ 85°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5969BETB+TDKR

19:00:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.77000 37.70
25 3.02000 75.50
50 2.87000 143.50
100 2.64000 264.00
250 2.51000 627.50
500 2.42000 1,210.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5969BETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.81001
  • Cut Tape (CT) ? : MAX5969BETB+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,076 - Immediate
  • Unit Price: 4.00000
Send Feedback