Add To Favorites
Product Overview
Digi-Key Part Number MAX5969BETB+TCT-ND
Quantity Available 4,036
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX5969BETB+T

Description IC PWR OVER ETHERNET SW 10TDFN
Expanded Description Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 40 V ~ 60 V
Current - Supply 270µA
Operating Temperature -40°C ~ 85°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5969BETB+TCT

14:38:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.77400 37.74
25 3.01920 75.48
50 2.86820 143.41
100 2.64180 264.18
250 2.50596 626.49
500 2.41536 1,207.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5969BETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.81152
  • Digi-Reel® ? : MAX5969BETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback