Add To Favorites
Product Overview
Digi-Key Part Number MAX5865ETM+-ND
Quantity Available 1,195
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5865ETM+

Description IC ANLG FRONT END 40MSPS 48-TQFN
Expanded Description 4 Channel AFE 10 Bit 2.1W 48-TQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of Channels 4
Power (Watts) 2.1W
Voltage - Supply, Analog 2.7 V ~ 3.3 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 43

14:52:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.26000 10.26
10 9.75000 97.50
25 8.03000 200.75
50 7.63000 381.50
250 7.40000 1,850.00
500 6.57004 3,285.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5865ETM+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.39002
Send Feedback