Keywords:





Product Index > Resistors > Resistor Networks, Arrays > MAX5490XC25000+T

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMAX5490XC25000+TDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX5490XC25000+T

DescriptionRES NET MULT OHM 2 RES TO236-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
RES NET MULT OHM 2 RES TO236-3 | MAX5490XC25000+T | MAX5490XC25000+TDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX5490
Product Photos SOT-23
Product Training Modules Precision Resistor Networks
Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package1
CategoryResistors
FamilyResistor Networks, Arrays
SeriesMAX5490
PackagingDigi-Reel®
Circuit TypeVoltage Divider
Resistance (Ohms)4k, 96k
Number of Resistors2
Number of Pins3
Power Per Element67.2mW
Tolerance±0.1%
Temperature Coefficient±35ppm/°C
Applications-
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Size / Dimension0.115" L x 0.051" W (2.92mm x 1.30mm)
Height0.044" (1.12mm)
Operating Temperature-55°C ~ 125°C
Other NamesMAX5490XC25000+TDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MAX5490XC25000+TCT-NDMAX5490XC25000+TCut Tape (CT)1,175 - Immediate1.590001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:04:17 5/24/2013 - Help With This Screen