Add To Favorites
Product Overview
Digi-Key Part Number MAX4990ETD+TCT-ND
Quantity Available 1,787
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4990ETD+T

Description IC EL LAMP DRIVER ESD 14-TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type EL Lamp Driver
Frequency 210Hz ~ 290Hz
Voltage - Supply 2.4 V ~ 5.5 V
Current - Supply 350µA
Current - Output Source/Sink 170mA
Dimming Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4990ETD+TCT

13:22:04 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.06000 12.06
10 11.37000 113.70
25 9.10000 227.50
50 8.64000 432.00
100 7.96000 796.00
250 7.55004 1,887.51
500 7.28004 3,640.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4990ETD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 5.46004
  • Digi-Reel® ? : MAX4990ETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback