Add To Favorites
Product Overview
Digi-Key Part Number MAX44009EDT+TTR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44009EDT+T

Description SENSOR AMBIENT LIGHT 6UTDFN
Expanded Description Optical Sensor Ambient I²C 6-UDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-OTDFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names MAX44009EDT+TTR
MAX44009EDTT

04:35:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.61568 4,039.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : MAX44009EDT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,360 - Immediate
  • Unit Price: 3.57000
  • Digi-Reel® ? : MAX44009EDT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback