Add To Favorites
Product Overview
Digi-Key Part Number MAX44009EDT+TDKR-ND
Quantity Available 1,809
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX44009EDT+T

Description SENSOR AMBIENT LIGHT 6UTDFN
Expanded Description Optical Sensor Ambient I²C 6-UDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-OTDFN (2x2)
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.86000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX44009EDT+TDKR

20:08:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
10 3.37000 33.70
25 2.69000 67.25
50 2.56000 128.00
100 2.36000 236.00
250 2.24000 560.00
500 2.15000 1,075.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44009EDT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.62001
  • Cut Tape (CT) ? : MAX44009EDT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,809 - Immediate
  • Unit Price: 3.57000
Send Feedback