Add To Favorites
Product Overview
Digi-Key Part Number MAX44000GDT+TDKR-ND
Quantity Available 1,466
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Manufacturer Part Number

MAX44000GDT+T

Description IC AMBIENT/PROX SENSOR 6UTDFN
Expanded Description Optical Sensor Ambient I²C 6-UDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-OTDFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX44000GDT+TDKR

23:33:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.97800 39.78
25 3.18240 79.56
50 3.02320 151.16
100 2.78460 278.46
250 2.64140 660.35
500 2.54594 1,272.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44000GDT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: 1.90944
  • Cut Tape (CT) ? : MAX44000GDT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,466 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: 4.22000
Send Feedback