Add To Favorites
Product Overview
Digi-Key Part Number MAX44000GDT+TCT-ND
Quantity Available 1,466
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

MAX44000GDT+T

Description IC AMBIENT/PROX SENSOR 6UTDFN
Expanded Description Optical Sensor Ambient I²C 6-UDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength -
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-OTDFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX44000GDT+TCT

07:25:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
10 3.98000 39.80
25 3.18000 79.50
50 3.02000 151.00
100 2.78000 278.00
250 2.64000 660.00
500 2.55000 1,275.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44000GDT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: 1.91001
  • Digi-Reel® ? : MAX44000GDT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,466 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback