Add To Favorites
Product Overview
Digi-Key Part Number MAX4373TESA+-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4373TESA+

Description IC AMP/COMP/REF +20V/V 8-SOIC
Expanded Description Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Current Sensing, Power Management
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

10:00:11 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 2.14
10 2.06600 20.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4373TESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.55448
Send Feedback