Add To Favorites
Product Overview
Digi-Key Part Number MAX3967AETG+-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3967AETG+

Description IC SFP LED DRVR 24-TQFN
Expanded Description Laser Driver IC 270Mbps 1 Channel 2.97 V ~ 5.5 V 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Driver for Fiber Optic Module
Data Rate 270Mbps
Number of Channels 1
Voltage - Supply 2.97 V ~ 5.5 V
Current - Supply 30mA
Current - Modulation Adjustable
Operating Temperature -40°C ~ 85°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

22:36:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 4.78
10 4.54000 45.40
25 3.74000 93.50
50 3.55000 177.50
250 3.45000 862.50
500 3.06000 1,530.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3967AETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.94002
Send Feedback