Add To Favorites
Product Overview
Digi-Key Part Number MAX3747AEUB+TTR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3747AEUB+T

Description IC AMP LIMITING SFP 10-UMAX
Expanded Description Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Limiting Amplifier
Applications Data Quantizer, Optical Receivers
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names MAX3747AEUB+T-ND
MAX3747AEUBT

18:48:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.64016 4,100.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3747AEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 828 - Immediate
  • Unit Price: 2.67000
  • Cut Tape (CT) ? : MAX3747AEUB+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,187 - Immediate
  • Unit Price: 3.62000
  • Digi-Reel® ? : MAX3747AEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback