Add To Favorites
Product Overview
Digi-Key Part Number MAX3747AEUB+TCT-ND
Quantity Available 5,187
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3747AEUB+T

Description IC AMP LIMITING SFP 10-UMAX
Expanded Description Limiting Amplifier IC Data Quantizer, Optical Receivers 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Limiting Amplifier
Applications Data Quantizer, Optical Receivers
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
  • EPCQ32SI8N - Altera | 544-2775-ND DigiKey Electronics
  • EPCQ32SI8N
  • Altera
  • IC CONFIG DEVICE 32MBIT 8SOIC
  • Unit Price 11.00000
  • 544-2775-ND
Additional Resources
Standard Package ? 1
Other Names MAX3747AEUB+TCT

18:41:55 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.42000 34.20
25 2.73000 68.25
50 2.60000 130.00
100 2.39000 239.00
250 2.27000 567.50
500 2.19000 1,095.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3747AEUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.64001
  • Digi-Reel® ? : MAX3747AEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,187 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3747AEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: 2.67000
Send Feedback