Add To Favorites
Product Overview
Digi-Key Part Number MAX3669EHJ+-ND
Quantity Available 31
Can ship immediately

Factory Stock ?: 49,140
Manufacturer

Manufacturer Part Number

MAX3669EHJ+

Description IC LASR DRVR 622MBPS 5.5V 32TQFP
Expanded Description Laser Driver IC 622Mbps 1 Channel 3.14 V ~ 5.5 V 32-TQFP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 622Mbps
Number of Channels 1
Voltage - Supply 3.14 V ~ 5.5 V
Current - Supply 40mA
Current - Modulation 75mA
Current - Bias 80mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 60

01:15:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.53000 9.53
10 9.05000 90.50
25 7.46000 186.50
50 7.09000 354.50
250 6.87000 1,717.50
500 6.09002 3,045.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3669EHJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 5.85000
  • Cut Tape (CT) ? : MAX3669EHJ+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 12.92000
  • Digi-Reel® ? : MAX3669EHJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback