Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2017. Minimums may apply.
Product Overview
Digi-Key Part Number MAX3600ACTL+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX3600ACTL+

Description IC LASER DVR PROJECTOR 40TQFN
Expanded Description Laser Driver IC 4 Channel 3.3V 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Laser Diode Driver
Data Rate -
Number of Channels 4
Voltage - Supply 3.3V
Current - Supply -
Current - Modulation -
Current - Bias -
Operating Temperature 0°C ~ 70°C
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 60

07:32:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 17.44200 1,046.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback