Keywords:





Product Index > RF/IF and RFID > RF Evaluation and Development Kits, Boards > MAX3541EVKIT#

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMAX3541EVKIT#-ND
Price BreakUnit PriceExtended Price
1127.12000127.12
Quantity Available
Manufacturer

Manufacturer Part Number

MAX3541EVKIT#

DescriptionKIT FOR MAX3541 DVB TUNER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX3541
MAX3541,42 Eval Kit
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package1
CategoryRF/IF and RFID
FamilyRF Evaluation and Development Kits, Boards
Series-
TypeTuner
Frequency47MHz ~ 68MHz, 174MHz ~ 230MHz, 470MHz ~ 862MHz
For Use With/Related ProductsMAX3541
Supplied ContentsBoard

20:58:47 5/19/2013 - Help With This Screen