Add To Favorites
Product Overview
Digi-Key Part Number MAX31855KASA+-ND
Quantity Available 2,302
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX31855KASA+

Description IC CONV THERMOCOUPLE-DGTL SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Thermocouple to Digital Converter
Input Type Thermocouple (Multiple)
Output Type Digital
Interface SPI
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 90-31855+K00

17:39:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.27500 42.75
50 4.24580 212.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31855KASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 3.25584
  • Cut Tape (CT) ? : MAX31855KASA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,686 - Immediate
  • Unit Price: 7.19000
  • Digi-Reel® ? : MAX31855KASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback