Add To Favorites
Product Overview
Digi-Key Part Number MAX3110EEWI+G36-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 4,575
Manufacturer

Manufacturer Part Number

MAX3110EEWI+G36

Description IC UART SPI COMPAT 28-SOIC
Expanded Description RS232, RS485 Controller SPI, UART Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 600µA
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names MAX3110EEWIG36

07:38:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.49000 10.49
10 9.96600 99.66
25 9.29000 232.25
50 9.16720 458.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3110EEWI+TG36-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback