• Obsolete item.
Product Overview
Digi-Key Part Number MAX3110ECNI+G36-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX3110ECNI+G36

Description IC TXRX RS232 SPI W/CAP 28-DIP
Expanded Description RS232, RS485 Controller SPI, UART Interface 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 600µA
Operating Temperature 0°C ~ 70°C
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 14
Other Names MAX3110ECNIG36

15:04:19 2/23/2017

Send Feedback