Add To Favorites
Product Overview
Digi-Key Part Number MAX3107EAG+-ND
Quantity Available 616
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3107EAG+

Description IC UART SPI/I2C 128 FIFO 24SSOP
Expanded Description RS232, RS485 Controller I²C, SPI, UART Interface 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface I²C, SPI, UART
Standards -
Voltage - Supply 2.35 V ~ 3.6 V
Current - Supply 650µA
Operating Temperature -40°C ~ 85°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 58

23:51:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 6.37
10 6.05200 60.52
25 5.64000 141.00
50 5.57180 278.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3107EAG+TTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 16,000 - Factory Stock ?
  • Unit Price: 5.34893
Send Feedback