• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX2991ECM+-ND
Quantity Available 0

Factory Stock ?: 22,250
Manufacturer

Manufacturer Part Number

MAX2991ECM+

Description IC TXRX FRONT-END 48LQFP
Expanded Description Telecom IC Analog Front-End Transceiver 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Analog Front-End Transceiver
Interface SPI Serial
Number of Circuits 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 36mA, 70mA
Power (Watts) 1.54W
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
Includes Automatic Gain Control (AGC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250

18:45:02 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2991ECM+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: Call
Send Feedback