• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX2769ETI+-ND
Quantity Available 0

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX2769ETI+

Description IC GPS RECEIVER 28TQFN
Expanded Description - RF Receiver 1575.42MHz PCB, Surface Mount 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 1575.42MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol -
Applications GPS
Current - Receiving 18mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

02:57:11 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2769ETI+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback