Add To Favorites
Product Overview
Digi-Key Part Number MAX2681EUT+TDKR-ND
Quantity Available 7,240
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2681EUT+T

Description IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Expanded Description RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type Cellular, ISM, PCS, WLL
Frequency 400MHz ~ 2.5GHz
Number of Mixers 1
Gain 14.2dB
Noise Figure 12.7dB
Secondary Attributes Down Converter
Current - Supply 8.7mA
Voltage - Supply 2.7 V ~ 5.5 V
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2681EUT+TDKR

02:58:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 3.92
10 3.69800 36.98
25 2.95800 73.95
50 2.81020 140.51
100 2.58830 258.83
250 2.45516 613.79
500 2.36640 1,183.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2681EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.77480
  • Cut Tape (CT) ? : MAX2681EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,240 - Immediate
  • Unit Price: 3.92000
Send Feedback