• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX2659ELT+TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX2659ELT+T

Description RF Amplifier IC GPS/GNSS 1575.42MHz 6-uDFN (1.5x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Amplifiers

Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued
Frequency 1575.42MHz
P1dB -12dBm
Gain 20.5dB
Noise Figure 0.8dB
RF Type GPS/GNSS
Voltage - Supply 1.6 V ~ 3.3 V
Current - Supply 4.1mA
Test Frequency 1575.42MHz
Package / Case 6-WFDFN
Supplier Device Package 6-uDFN (1.5x1.0)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names MAX2659ELT+TDKR

07:10:47 8/26/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2659ELT+TTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : MAX2659ELT+TCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,451 - Immediate
  • Unit Price: 1.51000
Send Feedback