Add To Favorites
Product Overview
Digi-Key Part Number MAX2607EUT+TDKR-ND
Quantity Available 3,443
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX2607EUT+T

Description IC VCO IF W/DIFF OUT SOT23-6
Expanded Description RF IC VCO Cellular, GPS, ISM 150MHz ~ 300MHz Differential Output SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function VCO
Frequency 150MHz ~ 300MHz
RF Type Cellular, GPS, ISM
Secondary Attributes Differential Output
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2607EUT+TDKR

14:44:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 2.04000 20.40
25 1.63000 40.75
50 1.55000 77.50
100 1.43000 143.00
250 1.35000 337.50
500 1.31000 655.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2607EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 0.98001
  • Cut Tape (CT) ? : MAX2607EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,443 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: 2.16000
Send Feedback