Keywords:





Product Index > RF/IF and RFID > RF Receivers > MAX2141ETH+T

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberMAX2141ETH+T-ND
Price BreakUnit PriceExtended Price
2,5006.1072515,268.13
Quantity Available
Manufacturer

Manufacturer Part Number

MAX2141ETH+T

DescriptionRECEIVER XM SATELLITE 44TQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package2,500
CategoryRF/IF and RFID
FamilyRF Receivers
Series-
PackagingTape & Reel (TR)
Frequency2.4GHz
Sensitivity-
Data Rate - Maximum-
Modulation or Protocol-
ApplicationsXM Radio
Current - Receiving-
Data InterfacePCB, Surface Mount
Memory Size-
Antenna ConnectorPCB, Surface Mount
FeaturesOCP
Voltage - Supply2.85 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case44-WFQFN Exposed Pad
Supplier Device Package44-TQFN-EP (7x7)
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MAX2141ETH+-NDMAX2141ETH+Tray43 - Immediate
11,438 - Factory Stock
15.780001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:34:37 5/19/2013 - Help With This Screen