Add To Favorites
Product Overview
Digi-Key Part Number MAX2112ETI+-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2112ETI+

Description IC TUNER DIR-CONV DVB-S2 28TQFN
Expanded Description - RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 925MHz ~ 2.175GHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol -
Applications Digital TV, CATV, Set Top Boxes
Current - Receiving 100mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3.13 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

20:06:05 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 7.34
10 6.97000 69.70
25 5.75000 143.75
50 5.46000 273.00
250 5.29004 1,322.51
500 4.69002 2,345.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2112ETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.59000
Send Feedback