Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - ADCs/DACs - Special Purpose > MAX186CCWP+

All prices are in US dollars.
Digi-Key Part NumberMAX186CCWP+-ND
Price BreakUnit PriceExtended Price
128.8500028.85
2520.24000506.00
10014.680001,468.00
50012.903006,451.50
Quantity Available Digi-Key Stock: 89
Can ship immediately

Factory Stock: 100
Manufacturer

Manufacturer Part Number

MAX186CCWP+

DescriptionIC ADC 12BIT SERIAL 20-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC ADC 12BIT SERIAL 20-SOIC | MAX186CCWP+ | MAX186CCWP+-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX186,188
Product Photos 20-SOIC 0.295
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package36
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - ADCs/DACs - Special Purpose
Series-
PackagingTube
TypeData Acquisition System (DAS), ADC
Resolution (Bits)12 b
Sampling Rate (Per Second)133k
Data InterfaceMICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply SourceDual ±
Voltage - Supply±5V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC W
Dynamic Catalog12 Bit

4:52:26 6/20/2013 - Help With This Screen