Add To Favorites
Product Overview
Digi-Key Part Number MAX17710GB20EVKIT#-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 21
Manufacturer

Manufacturer Part Number

MAX17710GB20EVKIT#

Description RD ENERGY HARVESTING
Expanded Description MAX17710 - Power Management, Energy Harvesting Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Active
Main Purpose Power Management, Energy Harvesting
Embedded No
Utilized IC / Part MAX17710
Primary Attributes Self-Powered by On-Board Solar Cells
Secondary Attributes Utilizes the THINERGY® Micro-Energy Cell (MEC)
Supplied Contents Board
 
You May Also Be Interested In
  • KXOB22-04X3L - IXYS | KXOB22-04X3L-ND DigiKey Electronics
  • KXOB22-04X3L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 3.30000
  • KXOB22-04X3L-ND
Additional Resources
Standard Package ? 1
Other Names MAX17710GB20EVKIT

16:56:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 216.75000 216.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback