Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAX17116EVKIT#-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17116EVKIT#

Description KIT EVAL FOR MAX17116
Expanded Description MAX17116 - Special Purpose DC/DC, Active Matrix OLED 2, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX17116
MAX17116 Eval Kit
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Obsolete
Main Purpose Special Purpose DC/DC, Active Matrix OLED
Outputs and Type 2, Non-Isolated
Power - Output -
Voltage - Output 4.6V, -1.5 V ~ -5.4 V
Current - Output 250mA, 250mA
Voltage - Input 2.3 V ~ 4.2 V
Regulator Topology Boost, Inverting
Frequency - Switching 1.4MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part MAX17116
 
Additional Resources
Standard Package ? 1
Other Names MAX17116EVKIT

09:03:39 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.74000 129.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback