• Obsolete item.
Product Overview
Digi-Key Part Number MAX17116ETG+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX17116ETG+

Description IC CONV DC-DC DUAL AMOLED 24TQFN
Expanded Description - Converter, Power Supplies Voltage Regulator IC 2 Output 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX17116
Part Numbering System
PCN Obsolescence/ EOL Multiple Changes 17/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Applications Converter, Power Supplies
Voltage - Input 2.3 V ~ 4.2 V
Number of Outputs 2
Voltage - Output 4.6V, -4.9V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

19:42:27 3/30/2017

Send Feedback