Add To Favorites
Product Overview
Digi-Key Part Number MAX17065EVKIT+-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX17065EVKIT+

Description EVAL KIT FOR MAX17065
Expanded Description MAX17065 - Special Purpose DC/DC, OLED Supply 5, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX17065 Eval Kit
MAX17065
Design Resources Development Tool Selector
Online Catalog MAX17065 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Active
Main Purpose Special Purpose DC/DC, OLED Supply
Outputs and Type 5, Non-Isolated
Power - Output -
Voltage - Output 1.9V, 5.35V, 6.5V, -4V, -4.5V
Current - Output 120mA, 120mA, 60mA, 2mA, 2mA
Voltage - Input 2.3 V ~ 4.5 V
Regulator Topology Boost, Inverting
Frequency - Switching 1.2MHz
Board Type Fully Populated
Supplied Contents Board, Cable
Utilized IC / Part MAX17065
 
Additional Resources
Standard Package ? 1

06:11:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.50000 76.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback