Add To Favorites
Product Overview
Digi-Key Part Number MAX16915AUB+-ND
Quantity Available 0

Factory Stock ?: 50,150
Manufacturer

Manufacturer Part Number

MAX16915AUB+

Description IC IDEAL DIODE CONTROLLER 10UMAX
Expanded Description Battery Battery Protection IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX16914-15
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Protection
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Protection
Battery Chemistry -
Number of Cells -
Fault Protection Over Voltage, Reverse Battery
Interface -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

05:58:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.25200 22.52
25 1.58000 39.50
50 1.50100 75.05
100 1.14000 114.00
250 1.08300 270.75
500 1.00726 503.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16915AUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.05264
Send Feedback