Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX16914AUB+T-ND
Quantity Available 0

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

MAX16914AUB+T

Description IC LED DVR HBRIGHT 4CH UMAX
Expanded Description Battery Battery Protection IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX16914-15
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Battery Protection
Battery Chemistry -
Number of Cells -
Fault Protection Over Voltage, Reverse Battery
Interface -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 2,500

00:00:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.05264 2,631.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX16914AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 399 - Immediate
  • Unit Price: 2.37000
Send Feedback