Add To Favorites
Product Overview
Digi-Key Part Number MAX16833EVKIT+-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 22
Manufacturer

Manufacturer Part Number

MAX16833EVKIT+

Description KIT EVAL FOR MAX16833 LED DRIVER
Expanded Description MAX16833A/B 1, Non-Isolated Output LED Driver Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Active
Current - Output / Channel 1A
Outputs and Type 1, Non-Isolated
Voltage - Output 3 V ~ 36 V
Features Analog Brightness control
Voltage - Input 5 V ~ 18 V
Supplied Contents Board
Utilized IC / Part MAX16833A/B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:30:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.92000 55.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback