Add To Favorites
Product Overview
Digi-Key Part Number MAX16053AUT+TDKR-ND
Quantity Available 7,219
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

MAX16053AUT+T

Description IC PWR MONITOR/SEQUENCER SOT23-6
Expanded Description Power Supply Controller Power Supply Monitor, Sequencer SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Power Supply Monitor, Sequencer
Voltage - Input -
Voltage - Supply 2.25 V ~ 28 V
Current - Supply 29µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX16053AUT+TDKR

03:55:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.72900 27.29
25 2.18280 54.57
50 2.07360 103.68
100 1.91000 191.00
250 1.81172 452.93
500 1.74626 873.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16053AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: 1.31100
  • Cut Tape (CT) ? : MAX16053AUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,219 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: 2.89000
Send Feedback