Add To Favorites
Product Overview
Digi-Key Part Number MAX1472AKA+TDKR-ND
Quantity Available 5,906
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1472AKA+T

Description IC TRANSMITTER ASK SOT23-8
Expanded Description RF Transmitter ASK 300MHz ~ 450MHz 7.3dBm ~ 16.2dBm 100 kbps PCB, Surface Mount Antenna SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX1472
Other Related Documents Automotive Product Guide
Mfg Application Notes Wireless-Modem Power for Hand-Held Devices
How to Choose a Quartz Crystal Oscillator for the MAX1470 Superheterodyne Receiver
Designing Remote Keyless Entry (RKE) Systems
Remote Keyless Entry Systems Overview
Designing Output-Matching Networks for the MAX1472 ASK Transmitter
Fast Start-Up Oscillator (FOX) Boosts Superhet Performance
Requirements of Remote Keyless Entry (RKE) Systems
Matching Maxim's 300MHz to 450MHz Transmitters to Small Loop Antennas
Manchester Data Encoding for Radio Communications
FCC and ETSI Requirements for Short-Range UHF ASK-Modulated Transmitters
Power Amplifier Theory for High-Efficiency Low-Cost ISM-Band Transmitters
Radiated Power and Field Strength from UHF ISM Transmitters
Automotive Linear Regulators Minimize Quiescent Current
Avoid PC-Layout "Gotchas" in ISM-RF Products
Important Design Considerations for Heart-Rate and Fitness Monitors
LEDs Allow New Remote-Controlled Lighting Applications
Introduction to Hearing Aids and Important Design Considerations
ISM Transmitter Has Constant Transmitter Power for Varying Supply Voltage
General Layout Guidelines for RF and Mixed-Signal PCBs
Radio Link-Budget Calculations for ISM-RF Products
Simple Wireless Temperature Monitor Also Has Data-Logging Capabilities
Design a Crystal Oscillator to Match Your Application
Flexible Configuration of the MAX7060 ASK/FSK ISM-RF Transmitter
ASK Transmitter/Receiver Pair Serves as an Automotive Antitheft Alert System
RF Basics
LFRD001: MAX1472/MAX1473/MAXQ610 Remote Keyless Entry Reference Design
How to Optimize an ISM Radio Frequency (RF) System
Crystal Calculations for ISM-RF Products
Getting Started with a Radio Design
Heart-Rate/Fitness Monitors Go Wireless
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Design Resources Development Tool Selector
IoT Product Selector
Reference Design Library LFRD001: 433 MHz TX-RX Set
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX1472
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 300MHz ~ 450MHz
Applications ISM, Garage Door Openers, RKE
Modulation or Protocol ASK
Data Rate (Max) 100 kbps
Power - Output 7.3dBm ~ 16.2dBm
Current - Transmitting 9.6mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX1472AKA+TDKR

18:09:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.68300 16.83
25 1.34640 33.66
50 1.27900 63.95
100 1.17810 117.81
250 1.11752 279.38
500 1.07712 538.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1472AKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.80784
  • Cut Tape (CT) ? : MAX1472AKA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,906 - Immediate
  • Unit Price: 1.78000
Send Feedback