Add To Favorites
Product Overview
Digi-Key Part Number MAX14626ETT+TDKR-ND
Quantity Available 8,218
Can ship immediately

Factory Stock ?: 57,500
Manufacturer

Manufacturer Part Number

MAX14626ETT+T

Description IC CURR LOOP PROT 4-20MA 6TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Current Loop Protector
Input Type 4 ~ 20mA
Output Type 4 ~ 20mA
Interface -
Current - Supply 40µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX14626ETT+TDKR

19:33:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.35000 13.50
25 1.08000 27.00
50 1.03000 51.50
100 0.95000 95.00
250 0.90000 225.00
500 0.86000 430.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14626ETT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    57,500 - Factory Stock ?
  • Unit Price: 0.65000
  • Cut Tape (CT) ? : MAX14626ETT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,218 - Immediate
    57,500 - Factory Stock ?
  • Unit Price: 1.43000
Send Feedback