Add To Favorites
Product Overview
Digi-Key Part Number 4008PHCT-ND
Quantity Available 1,506
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202134102E3

Description CAP ALUM 1000UF 20% 10V AXIAL
Expanded Description 1000µF 10V Aluminum Capacitors Axial, Can 320 mOhm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 021 ASM Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 320 mOhm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 550mA
Impedance 200 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4008PHCT

08:42:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.74700 17.47
50 1.53360 76.68
100 1.23540 123.54
250 1.02240 255.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4008PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.72420
Send Feedback