Add To Favorites
Product Overview
Digi-Key Part Number 1465-1317-6-ND
Quantity Available 18,165
Can ship immediately
Manufacturer

Manufacturer Part Number

MABAES0060

Description 1:1 FLUX COUPLED TRANS .3-200MHZ
Expanded Description RF Balun 300kHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MABAES0060
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification LeadFree Conversion 8/Sep/2016
PCN Assembly/Origin Ferrite Core Source Addition 01/May/2015
Online Catalog MABAES0060
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 300kHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.5dB
Return Loss (Min) 10dB
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1317-6

15:32:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 1.95400 19.54
25 1.58720 39.68
50 1.54660 77.33
100 1.50590 150.59
250 1.46520 366.30
500 1.45300 726.50
1,000 1.28612 1,286.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1317-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 1.16920
  • Cut Tape (CT) ? : 1465-1317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,115 - Immediate
  • Unit Price: 2.44000
Send Feedback