• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1315-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MABACT0067

Description TRANS 4:1 FLUX COUPLED 1-350MHZ
Expanded Description RF Balun 1MHz ~ 350MHz 4:1 5-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency Range 1MHz ~ 350MHz
Impedance - Unbalanced/Balanced 4:1
Phase Difference -
Insertion Loss (Max) 2.0dB
Return Loss (Min) 10dB
Package / Case 5-SMD, No Lead
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 1465-1315-6

05:27:31 1/17/2017

Send Feedback