• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1465-1315-2-ND
Price Break Unit Price Extended Price
2,000 1.21660 2,433.20
6,000 1.11650 6,699.00
10,000 1.07800 10,780.00
Quantity Available Digi-Key Stock: 2,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

MABACT0067

Description TRANS 4:1 FLUX COUPLED 1-350MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2015 Product Selection Guide
MABACT0067
Product Photos MABACT0067
Standard Package ? 2,000
Category

RF/IF and RFID

Family

Balun

Series -
Packaging ? Tape & Reel (TR)?
Frequency Range 1MHz ~ 350MHz
Impedance - Unbalanced/Balanced 4:1
Phase Difference -
Insertion Loss (Max) 2.0dB
Return Loss (Min) 10dB
Package / Case 5-SMD, No Lead
Mounting Type Surface Mount
Online Catalog MABACT0067
Other Names 1465-1315-2
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1465-1315-1-ND MABACT0067 M/A-Com Technology Solutions Cut Tape (CT)? 16 - Immediate
2.54000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MABAES0061 - M/A-Com Technology Solutions | 1465-1318-1-ND DigiKey Electronics
  • MABAES0061
  • M/A-Com Technology Solutions
  • ETC4-1-2 WITH LEAD FREE SOLDER
  • Unit Price 2.11000
  • CX2047LNLT - Pulse Electronics Corporation | 553-2291-1-ND DigiKey Electronics
  • CX2047LNLT
  • Pulse Electronics Corporation
  • TRANSFORMER FOR WIDEBAND RF APP
  • Unit Price 2.67000
  • MABAES0060 - M/A-Com Technology Solutions | 1465-1317-1-ND DigiKey Electronics
  • MABAES0060
  • M/A-Com Technology Solutions
  • 1:1 FLUX COUPLED TRANS .3-200MHZ
  • Unit Price 2.44000
  • MABA-011002 - M/A-Com Technology Solutions | 1465-1310-1-ND DigiKey Electronics
  • MABA-011002
  • M/A-Com Technology Solutions
  • TRANS 4:1 FLUX COUPLE 5-200 MHZ
  • Unit Price 2.11000
  • CX2041NLT - Pulse Electronics Corporation | 553-2290-1-ND DigiKey Electronics
  • CX2041NLT
  • Pulse Electronics Corporation
  • TRANSFORMER FOR WIDEBAND RF APP
  • Unit Price 2.71000

14:33:23 5/1/2016