• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1312-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MABACT0062

Description TRANS 1:1 FLUX COUPLED 3-200MHZ
Expanded Description RF Balun 3MHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MABACT0062
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency Range 3MHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1312-6

05:57:35 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1465-1312-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 48 - Immediate
  • Unit Price: 2.67000
Send Feedback