Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1312-1-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

MABACT0062

Description TRANS 1:1 FLUX COUPLED 3-200MHZ
Expanded Description RF Balun 3MHz ~ 200MHz 1:1 6-SMD (5 Leads), Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MABACT0062
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 3MHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.2dB
Return Loss (Min) 10dB
Package / Case 6-SMD (5 Leads), Flat Lead
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1312-1

23:44:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.13800 21.38
25 1.73760 43.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback