All prices are in US dollars.
Digi-Key Part Number 1465-1308-2-ND
Price Break Unit Price Extended Price
2,000 1.04280 2,085.60
6,000 0.95700 5,742.00
10,000 0.92400 9,240.00
Quantity Available 0
Manufacturer

Manufacturer Part Number

MABA-009594-CF18A0

Description 1:1 TRANSFORMER FLUX COUPLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MABA-009594-CF18A0
Product Photos 6-SMD (5 Lead)
PCN Design/Specification Multiple Changes 21/Jan/2015
Ferrite Core 05/Apr/2016
Standard Package ? 2,000
Category

RF/IF and RFID

Family

Balun

Series -
Packaging ? Tape & Reel (TR)?
Frequency Range 5MHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.0dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Gull Wing
Mounting Type Surface Mount
Online Catalog MABA-009594-CF18A0
For Use With
1465-1570-ND - EVAL BOARD FOR MABA-009594-CF18A
Other Names 1465-1308-2
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1465-1308-1-ND MABA-009594-CF18A0 M/A-Com Technology Solutions Cut Tape (CT)? 1,243 - Immediate
2.18000 1
1465-1308-6-ND MABA-009594-CF18A0 M/A-Com Technology Solutions Digi-Reel®? 1,243 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MABA-010245-CT1160 - M/A-Com Technology Solutions | 1465-1309-1-ND DigiKey Electronics
  • MABA-010245-CT1160
  • M/A-Com Technology Solutions
  • TRANSFORMER 1:1 TXLINE
  • Unit Price 2.31000
  • CX2156NL - Pulse Electronics Corporation | 553-1499-ND DigiKey Electronics
  • CX2156NL
  • Pulse Electronics Corporation
  • TRANSFORMR BALUN 2.3-2700MHZ SMD
  • Unit Price 2.22000
  • MABAES0060 - M/A-Com Technology Solutions | 1465-1317-1-ND DigiKey Electronics
  • MABAES0060
  • M/A-Com Technology Solutions
  • 1:1 FLUX COUPLED TRANS .3-200MHZ
  • Unit Price 2.44000
  • MABA-007871-CT1A40 - M/A-Com Technology Solutions | 1465-1306-1-ND DigiKey Electronics
  • MABA-007871-CT1A40
  • M/A-Com Technology Solutions
  • TRANSFORMER 1:1 5-3000 MHZ
  • Unit Price 2.08000

12:23:30 5/29/2016