Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1465-1308-1-ND
Quantity Available 755
Can ship immediately
Manufacturer

Manufacturer Part Number

MABA-009594-CF18A0

Description 1:1 TRANSFORMER FLUX COUPLED
Expanded Description RF Balun 5MHz ~ 200MHz 1:1 6-SMD (5 Leads), Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 5MHz ~ 200MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 1.0dB
Return Loss (Min) -
Package / Case 6-SMD (5 Leads), Gull Wing
Mounting Type Surface Mount
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1308-1

04:06:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 2.18
10 1.74200 17.42
25 1.41560 35.39
50 1.37940 68.97
100 1.34310 134.31
250 1.30680 326.70
500 1.29592 647.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback