Add To Favorites
Product Overview
Digi-Key Part Number 490-7706-ND
Quantity Available 16,640
Can ship immediately
Manufacturer

Manufacturer Part Number

MA40S4R

Description RCVR 40KHZ ULTRASONIC
Expanded Description Ultrasonic Sensor 40kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets Product Lineup 2016
MA40S4R Spec
Design Resources Development Tool Selector
Online Catalog MA40S4R and MA40S4S
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Part Status Active
Frequency 40kHz
Voltage - Rated -
Beam Angle 80°
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 540
Other Names 490-7706

05:12:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.80000 6.80
10 5.30000 53.00
25 4.30000 107.50
50 3.80000 190.00
100 3.70000 370.00
250 3.40000 850.00
500 3.10000 1,550.00
1,000 2.90000 2,900.00
2,500 2.80000 7,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback